Part Details for CIH03T15NJAE by Samsung Electro-Mechanics
Overview of CIH03T15NJAE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIH03T15NJAE
CIH03T15NJAE CAD Models
CIH03T15NJAE Part Data Attributes
|
CIH03T15NJAE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIH03T15NJAE
Samsung Electro-Mechanics
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201,ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape, Embossed | |
Quality Factor-Min (at L-nom) | 6 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 2700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for CIH03T15NJAE
This table gives cross-reference parts and alternative options found for CIH03T15NJAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIH03T15NJAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L0201C15NJRMST | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 | KEMET Corporation | CIH03T15NJAE vs L0201C15NJRMST |
HK060315NJ | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | TAIYO YUDEN | CIH03T15NJAE vs HK060315NJ |
CIH03T15NJBC | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201,ROHS COMPLIANT | Samsung Electro-Mechanics | CIH03T15NJAE vs CIH03T15NJBC |
CIH03T15NJNE | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201,ROHS COMPLIANT | Samsung Electro-Mechanics | CIH03T15NJAE vs CIH03T15NJNE |
CIH03T15NJBE | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201,ROHS COMPLIANT | Samsung Electro-Mechanics | CIH03T15NJAE vs CIH03T15NJBE |