There are no models available for this part yet.
Overview of CIH03Q18NJNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CIH03Q18NJNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-6267-1-ND
|
DigiKey | FIXED IND 18NH 140MA 1.05OHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10431 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
CAD Models for CIH03Q18NJNC by Samsung Electro-Mechanics
Part Data Attributes for CIH03Q18NJNC by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0201
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
1.05 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
Tape, Paper
|
Quality Factor-Min (at L-nom)
|
11
|
Rated Current-Max
|
0.14 A
|
Self Resonance Frequency
|
2300 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
500 MHz
|
Tolerance
|
5%
|
Alternate Parts for CIH03Q18NJNC
This table gives cross-reference parts and alternative options found for CIH03Q18NJNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIH03Q18NJNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH03Q18NJBE | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0201, | Samsung Electro-Mechanics | CIH03Q18NJNC vs CIH03Q18NJBE |
CIH03Q18NJAE | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0201, | Samsung Electro-Mechanics | CIH03Q18NJNC vs CIH03Q18NJAE |
CIH03Q18NJNE | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0201, | Samsung Electro-Mechanics | CIH03Q18NJNC vs CIH03Q18NJNE |