Part Details for CIGW252010GL4R7MNE by Samsung Electro-Mechanics
Overview of CIGW252010GL4R7MNE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CIGW252010GL4R7MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6935-1-ND
|
DigiKey | FIXED IND 4.7UH 1.4A 216MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
247941 In Stock |
|
$0.1120 / $0.2500 | Buy Now |
DISTI #
CIGW252010GL4R7MNE
|
Avnet Americas | CIGWWire wound10084.7uH17 embossed-20~20% - Tape and Reel (Alt: CIGW252010GL4R7MNE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0449 | Buy Now |
DISTI #
187-CIGW252010GL4R7M
|
Mouser Electronics | Power Inductors - SMD CIGW,Wire wound,1008,4.7uH,1.0?,7 embossed,-20 20% RoHS: Compliant | 103853 |
|
$0.1090 / $0.2500 | Buy Now |
|
Future Electronics | 4.7µH ±20%Tolerance 1.4A Current Rating Unshielded DrumCore,Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
Part Details for CIGW252010GL4R7MNE
CIGW252010GL4R7MNE CAD Models
CIGW252010GL4R7MNE Part Data Attributes
|
CIGW252010GL4R7MNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIGW252010GL4R7MNE
Samsung Electro-Mechanics
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |