CIC10J121BC
Description: Passive Filter

Overview of CIC10J121BC by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CIC10J121BC by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIC10J121BC by Samsung Semiconductor

CIC10J121BC
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
0603
Reach Compliance Code
compliant
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.15 Ω
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Material
Ferrite
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
Tape, Paper
Physical Dimension
L1.6XB.8XH.8 (mm)/L.063XB.0315XH.0315 (inch)
Rated Current
2 A
Series
CIC
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
Want to compare parts?
  1. CIC10J121BC
    Samsung Semiconductor
    Passive Filter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIC10J121BC by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIC10J121BC by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of CIC10J121BC would you like to use for your alert(s)?
  • Please alert me when CIC10J121BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIC10J121BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIC10J121BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIC10J121BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIC10J121BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIC10J121BC by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: