Part Details for CI4402S0000-NH by Cvilux Corporation
Overview of CI4402S0000-NH by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI4402S0000-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CI4402S0000-NH-ND
|
DigiKey | CONN RCPT HSG 2POS 1.25MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
3253 In Stock |
|
$0.0101 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 3000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0071 | Buy Now |
|
Onlinecomponents.com | Single Row Crimp Housing - Socket - 2 Circuit - 1.25mm (.049") Pitch RoHS: Compliant | 0 |
|
$0.0074 / $0.0126 | Buy Now |
Part Details for CI4402S0000-NH
CI4402S0000-NH CAD Models
CI4402S0000-NH Part Data Attributes
|
CI4402S0000-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI4402S0000-NH
Cvilux Corporation
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |