Part Details for CI2020C4R7M by Citizen Finedevice Co Ltd
Overview of CI2020C4R7M by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CI2020C4R7M
CI2020C4R7M CAD Models
CI2020C4R7M Part Data Attributes
|
CI2020C4R7M
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CI2020C4R7M
Citizen Finedevice Co Ltd
2 ELEMENT, 4.7uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.62 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |