CI2020A3R3M
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, ROHS COMPLIANT

Overview of CI2020A3R3M by Citizen Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for CI2020A3R3M by Citizen Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CI2020A3R3M by Citizen Electronics Co Ltd

CI2020A3R3M
Citizen Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CITIZEN ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.28 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
4
Rated Current-Max
0.93 A
Self Resonance Frequency
65 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR IS MEASURED AT 20% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CI2020A3R3M
    Citizen Electronics Co Ltd
    General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CI2020A3R3M by Citizen Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CI2020A3R3M by Citizen Electronics Co Ltd

Select Manufacturer
Which Manufacturer of CI2020A3R3M would you like to use for your alert(s)?
  • Please alert me when CI2020A3R3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CI2020A3R3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CI2020A3R3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CI2020A3R3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CI2020A3R3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CI2020A3R3M by Citizen Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: