CI1008-R056K
Description: General Fixed Inductor, 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP

Overview of CI1008-R056K by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for CI1008-R056K by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CI1008-R056K by Micrel Inc

CI1008-R056K
Micrel Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.18 Ω
Inductance-Nom (L)
0.056 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
65
Rated Current-Max
1 A
Self Resonance Frequency
1300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 350
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
50 MHz
Tolerance
10%
Want to compare parts?
  1. CI1008-R056K
    Micrel Inc
    General Fixed Inductor, 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
    VS

Alternate Parts for CI1008-R056K

This table gives cross-reference parts and alternative options found for CI1008-R056K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI1008-R056K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AISC-1008L-R056K-S General Purpose Inductor, 0.056uH, 10%, 1 Element, SMD, CHIP, 1008 Abracon Corporation CI1008-R056K vs AISC-1008L-R056K-S
CI1008-56NK General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1110 Associated Components Technology Inc CI1008-R056K vs CI1008-56NK
CI1008-R056-KBQ General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 RCD Components Inc CI1008-R056K vs CI1008-R056-KBQ
CI1008-R056-KTQ General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 RCD Components Inc CI1008-R056K vs CI1008-R056-KTQ
KQ1008TD56NK General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP KOA Speer Electronics Inc CI1008-R056K vs KQ1008TD56NK
SMDCHGR1210-56NK General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1210 3L Electronic Corporation CI1008-R056K vs SMDCHGR1210-56NK
CI1008-R056K General Fixed Inductor, 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Microchip Technology Inc CI1008-R056K vs CI1008-R056K
CI1008-R056K General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP Associated Components Technology Inc CI1008-R056K vs CI1008-R056K
KQ1008KTE56N General Purpose Inductor, 0.056uH, 10%, 1 Element, Air-Core, SMD KOA Speer Electronics Inc CI1008-R056K vs KQ1008KTE56N
SMDCHGR1008-56NK General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 3L Electronic Corporation CI1008-R056K vs SMDCHGR1008-56NK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CI1008-R056K by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CI1008-R056K by Micrel Inc

  • Please alert me when CI1008-R056K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CI1008-R056K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CI1008-R056K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CI1008-R056K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CI1008-R056K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CI1008-R056K by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: