Datasheets
CI0805-R56-JTW by: RCD Components Inc

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

Part Details for CI0805-R56-JTW by RCD Components Inc

Overview of CI0805-R56-JTW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Part Details for CI0805-R56-JTW

CI0805-R56-JTW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CI0805-R56-JTW Part Data Attributes

CI0805-R56-JTW RCD Components Inc
Buy Now Datasheet
Compare Parts:
CI0805-R56-JTW RCD Components Inc General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0805
Construction Rectangular
Core Material CERAMIC
DC Resistance 1.9 Ω
Inductance-Nom (L) 0.56 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.52 mm
Package Length 2 mm
Package Style SMT
Package Width 1.47 mm
Packing Method TR
Quality Factor-Min (at L-nom) 23
Rated Current-Max 0.23 A
Self Resonance Frequency 350 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 50 MHz
Tolerance 5%

Alternate Parts for CI0805-R56-JTW

This table gives cross-reference parts and alternative options found for CI0805-R56-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0805-R56-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805CS-561XJBD General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP Coilcraft Inc CI0805-R56-JTW vs 0805CS-561XJBD
0805CS-561XJTC General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT Coilcraft Inc CI0805-R56-JTW vs 0805CS-561XJTC
0805CS-561XJTB General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT Coilcraft Inc CI0805-R56-JTW vs 0805CS-561XJTB
0805CS-561XJLB General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT Coilcraft Inc CI0805-R56-JTW vs 0805CS-561XJLB
FHW0805UCR56JGT General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 Fenghua (HK) Electronics Ltd CI0805-R56-JTW vs FHW0805UCR56JGT
ST336RAA561JQH General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT Coilcraft Inc CI0805-R56-JTW vs ST336RAA561JQH
WCLA2012V1-561-R General Purpose Inductor, 0.56uH, 5%, 1 Element, SMD, 0805, CHIP Eaton Corporation CI0805-R56-JTW vs WCLA2012V1-561-R
0805CS-561XJEC General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc CI0805-R56-JTW vs 0805CS-561XJEC
ST336RAA561JQZ General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT Coilcraft Inc CI0805-R56-JTW vs ST336RAA561JQZ
0805CS-561XJRD General Purpose Inductor, Coilcraft Inc CI0805-R56-JTW vs 0805CS-561XJRD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CI0805-R56-JTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CI0805-R56-JTW by RCD Components Inc

  • Please alert me when CI0805-R56-JTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CI0805-R56-JTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CI0805-R56-JTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CI0805-R56-JTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CI0805-R56-JTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CI0805-R56-JTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: