Part Details for CI0805-R33K by Microchip Technology Inc
Overview of CI0805-R33K by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for CI0805-R33K
CI0805-R33K CAD Models
CI0805-R33K Part Data Attributes
|
CI0805-R33K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CI0805-R33K
Microchip Technology Inc
1 ELEMENT, 0.33uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for CI0805-R33K
This table gives cross-reference parts and alternative options found for CI0805-R33K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0805-R33K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805L-R33K-K-S | General Fixed Inductor, 1 ELEMENT, 0.33 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | CI0805-R33K vs AISC-0805L-R33K-K-S |
AISC-0805-R33-K-G | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | CI0805-R33K vs AISC-0805-R33-K-G |
AISC-0805-R33-K-S | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | CI0805-R33K vs AISC-0805-R33-K-S |
KQ0805KTER33 | General Purpose Inductor, 0.33uH, 10%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | CI0805-R33K vs KQ0805KTER33 |
AISC-0805-R33K-K-G | General Fixed Inductor, 1 ELEMENT, 0.33 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | CI0805-R33K vs AISC-0805-R33K-K-G |
KQ0805LTDR33K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | CI0805-R33K vs KQ0805LTDR33K |
AISC-0805L-R33K-K-G | General Fixed Inductor, 1 ELEMENT, 0.33 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | CI0805-R33K vs AISC-0805L-R33K-K-G |
AISC-0805-R33K-K-S | General Fixed Inductor, 1 ELEMENT, 0.33 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | CI0805-R33K vs AISC-0805-R33K-K-S |
AISC-0805L-R33K-K-T | General Fixed Inductor, 1 ELEMENT, 0.33 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | CI0805-R33K vs AISC-0805L-R33K-K-T |
LLQ2012-ER33K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | CI0805-R33K vs LLQ2012-ER33K |