Part Details for CI0805-R33-KTQ by RCD Components Inc
Overview of CI0805-R33-KTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for CI0805-R33-KTQ
CI0805-R33-KTQ CAD Models
CI0805-R33-KTQ Part Data Attributes
|
CI0805-R33-KTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CI0805-R33-KTQ
RCD Components Inc
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.47 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 660 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for CI0805-R33-KTQ
This table gives cross-reference parts and alternative options found for CI0805-R33-KTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0805-R33-KTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805-R33K-S | General Purpose Inductor, 0.33uH, 10%, Ceramic-Core, 0907, | Chilisin Electronics Corp | CI0805-R33-KTQ vs CS0805-R33K-S |
FHW0805UCR33KGT | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | CI0805-R33-KTQ vs FHW0805UCR33KGT |
WRFI0805-S-R33KT | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | CI0805-R33-KTQ vs WRFI0805-S-R33KT |
FHW0805UCR33KST | General Purpose Inductor, 0.33uH, 10%, Ceramic-Core, 0805, | Fenghua (HK) Electronics Ltd | CI0805-R33-KTQ vs FHW0805UCR33KST |
WLCW2012Z0KR33PB | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | CI0805-R33-KTQ vs WLCW2012Z0KR33PB |
FHW0805UCR33KGB | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | CI0805-R33-KTQ vs FHW0805UCR33KGB |
LCWC0805KR33RTAR | General Purpose Inductor, | Kyocera AVX Components | CI0805-R33-KTQ vs LCWC0805KR33RTAR |
CS0805-R33K-N | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | YAGEO Corporation | CI0805-R33-KTQ vs CS0805-R33K-N |
CT0805CSF-331K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | CI0805-R33-KTQ vs CT0805CSF-331K |
LCWC0805KR33QTAR | General Purpose Inductor, | Kyocera AVX Components | CI0805-R33-KTQ vs LCWC0805KR33QTAR |