There are no models available for this part yet.
Overview of CI0805-R082-KBQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108888-R08253SLF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Receptacle,10P+25S, Guide Pin with screw mount | |
10108877-R08203SLF | Amphenol Communications Solutions | PWR LowProfile® PRO,RAH,20S+8P |
CAD Models for CI0805-R082-KBQ by RCD Components Inc
Part Data Attributes for CI0805-R082-KBQ by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.42 Ω
|
Inductance-Nom (L)
|
0.082 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.47 mm
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
60
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
1400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
500 MHz
|
Tolerance
|
10%
|
Alternate Parts for CI0805-R082-KBQ
This table gives cross-reference parts and alternative options found for CI0805-R082-KBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0805-R082-KBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805L-R082K-K-T | General Fixed Inductor, 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | CI0805-R082-KBQ vs AISC-0805L-R082K-K-T |
KQ0805KTE82N | General Purpose Inductor, 0.082uH, 10%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | CI0805-R082-KBQ vs KQ0805KTE82N |
AISC-0805L-R082-K-T | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | CI0805-R082-KBQ vs AISC-0805L-R082-K-T |
RL-7700-3C-82NK | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | CI0805-R082-KBQ vs RL-7700-3C-82NK |
CI0805-R082-KTQ | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | CI0805-R082-KBQ vs CI0805-R082-KTQ |
AISC-0805L-R082-K-S | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | CI0805-R082-KBQ vs AISC-0805L-R082-K-S |
AISC-0805-R082K-K-G | General Fixed Inductor, 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | CI0805-R082-KBQ vs AISC-0805-R082K-K-G |
AISC-0805-R082-K-G | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | CI0805-R082-KBQ vs AISC-0805-R082-K-G |
SMDCHGR0805-82NK | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | CI0805-R082-KBQ vs SMDCHGR0805-82NK |
AISC-0805-R082K | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | CI0805-R082-KBQ vs AISC-0805-R082K |