Part Details for CI0805-0.33UHMT by RCD Components Inc
Overview of CI0805-0.33UHMT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for CI0805-0.33UHMT
CI0805-0.33UHMT CAD Models
CI0805-0.33UHMT Part Data Attributes
|
CI0805-0.33UHMT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CI0805-0.33UHMT
RCD Components Inc
General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN/TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
Alternate Parts for CI0805-0.33UHMT
This table gives cross-reference parts and alternative options found for CI0805-0.33UHMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0805-0.33UHMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0805-0.33UHMB | General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, | RCD Components Inc | CI0805-0.33UHMT vs CI0805-0.33UHMB |
CI0805-R33-MT | General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, CHIP | RCD Components Inc | CI0805-0.33UHMT vs CI0805-R33-MT |