CI0805-0.018UHKB
RCD Components Inc
Description: General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD,

Overview of CI0805-0.018UHKB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for CI0805-0.018UHKB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CI0805-0.018UHKB by RCD Components Inc

CI0805-0.018UHKB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.07 Ω
Inductance-Nom (L)
0.018 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.67 A
Self Resonance Frequency
3300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
10%
Want to compare parts?
  1. CI0805-0.018UHKB
    RCD Components Inc
    General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD,
    VS

Alternate Parts for CI0805-0.018UHKB

This table gives cross-reference parts and alternative options found for CI0805-0.018UHKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0805-0.018UHKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CI0805-0.018UHKT General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD, RCD Components Inc CI0805-0.018UHKB vs CI0805-0.018UHKT
CI0805-R018-KT General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD, CHIP RCD Components Inc CI0805-0.018UHKB vs CI0805-R018-KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CI0805-0.018UHKB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CI0805-0.018UHKB by RCD Components Inc

  • Please alert me when CI0805-0.018UHKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CI0805-0.018UHKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CI0805-0.018UHKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CI0805-0.018UHKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CI0805-0.018UHKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CI0805-0.018UHKB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: