Part Details for CI0402-3N9-JBQ by RCD Components Inc
Overview of CI0402-3N9-JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CI0402-3N9-JBQ
CI0402-3N9-JBQ CAD Models
CI0402-3N9-JBQ Part Data Attributes
|
CI0402-3N9-JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CI0402-3N9-JBQ
RCD Components Inc
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.12 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CI0402-3N9-JBQ
This table gives cross-reference parts and alternative options found for CI0402-3N9-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0402-3N9-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CS-3N9XJRY | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | CI0402-3N9-JBQ vs 0402CS-3N9XJRY |
CI0402-3N9-JTW | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | RCD Components Inc | CI0402-3N9-JBQ vs CI0402-3N9-JTW |
CI0402-3N9-JBW | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | RCD Components Inc | CI0402-3N9-JBQ vs CI0402-3N9-JBW |
SDWL1005C3N9JSTF | General Purpose Inductor | Sunlord | CI0402-3N9-JBQ vs SDWL1005C3N9JSTF |