Part Details for CI-B2012-47NKJB by Proterial Ltd
Overview of CI-B2012-47NKJB by Proterial Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB20121KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x10Pin,Gold Flash,NY4T,With two Post,T&R,WithCAP |
Part Details for CI-B2012-47NKJB
CI-B2012-47NKJB CAD Models
CI-B2012-47NKJB Part Data Attributes
|
CI-B2012-47NKJB
Proterial Ltd
Buy Now
Datasheet
|
Compare Parts:
CI-B2012-47NKJB
Proterial Ltd
General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI METALS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for CI-B2012-47NKJB
This table gives cross-reference parts and alternative options found for CI-B2012-47NKJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B2012-47NKJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI-B2012-47NKJT | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD | Ceratech Corporation | CI-B2012-47NKJB vs CI-B2012-47NKJT |
L-C154N7K-E | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B2012-47NKJB vs L-C154N7K-E |
L-C154N7K-R | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CI-B2012-47NKJB vs L-C154N7K-R |
CI-B2012-47NKJL | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CI-B2012-47NKJB vs CI-B2012-47NKJL |
IH0402C4D7R-K0 | General Fixed Inductor, 1 ELEMENT, 0.0047 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Laird, A DuPont Business | CI-B2012-47NKJB vs IH0402C4D7R-K0 |
CD2012C4N7KE | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CI-B2012-47NKJB vs CD2012C4N7KE |
CLH1005T-4N7K-H | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1005 | YAGEO Corporation | CI-B2012-47NKJB vs CLH1005T-4N7K-H |
CI-B2012-47NKPT | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CI-B2012-47NKJB vs CI-B2012-47NKPT |
L-15C4N7K-R | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B2012-47NKJB vs L-15C4N7K-R |
CD2012C4N7KB | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CI-B2012-47NKJB vs CD2012C4N7KB |