There are no models available for this part yet.
Overview of CI-B2012-220KJT by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB20121KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x10Pin,Gold Flash,NY4T,With two Post,T&R,WithCAP |
CAD Models for CI-B2012-220KJT by World Products Inc
Part Data Attributes for CI-B2012-220KJT by World Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.5 Ω
|
Inductance-Nom (L)
|
0.022 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
15
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
1100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
10%
|
Alternate Parts for CI-B2012-220KJT
This table gives cross-reference parts and alternative options found for CI-B2012-220KJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B2012-220KJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI-B2012-220KJL | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | World Products Inc | CI-B2012-220KJT vs CI-B2012-220KJL |
CI-B2012-220KJT | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0805 | Ceratech Corporation | CI-B2012-220KJT vs CI-B2012-220KJT |
CI-B2012-220KJB | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | World Products Inc | CI-B2012-220KJT vs CI-B2012-220KJB |