There are no models available for this part yet.
Overview of CI-B2012-15NMJT by Proterial Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB20121KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x10Pin,Gold Flash,NY4T,With two Post,T&R,WithCAP |
CAD Models for CI-B2012-15NMJT by Proterial Ltd
Part Data Attributes for CI-B2012-15NMJT by Proterial Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HITACHI METALS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Alternate Parts for CI-B2012-15NMJT
This table gives cross-reference parts and alternative options found for CI-B2012-15NMJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B2012-15NMJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C1N5S-R | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B2012-15NMJT vs L-14C1N5S-R |
L-C141N5S-E | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B2012-15NMJT vs L-C141N5S-E |
L-14C1N5S-R | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CI-B2012-15NMJT vs L-14C1N5S-R |
CI-B2012-15NMJT | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Ceratech Corporation | CI-B2012-15NMJT vs CI-B2012-15NMJT |
L-C071N5S-R | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B2012-15NMJT vs L-C071N5S-R |
AML1005Q1N5ST | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP | FDK Corporation | CI-B2012-15NMJT vs AML1005Q1N5ST |
AML1005H1N5ST | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP | FDK Corporation | CI-B2012-15NMJT vs AML1005H1N5ST |
CI-B2012-15NMJB | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Ceratech Corporation | CI-B2012-15NMJT vs CI-B2012-15NMJB |
L-C141N5S-R | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B2012-15NMJT vs L-C141N5S-R |
CI-B2012-15NMJL | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CI-B2012-15NMJT vs CI-B2012-15NMJL |