Part Details for CI-B1608-82NKJL by World Products Inc
Overview of CI-B1608-82NKJL by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CI-B1608-82NKJL
CI-B1608-82NKJL CAD Models
CI-B1608-82NKJL Part Data Attributes
|
CI-B1608-82NKJL
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
CI-B1608-82NKJL
World Products Inc
General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Core Material | CERAMIC | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for CI-B1608-82NKJL
This table gives cross-reference parts and alternative options found for CI-B1608-82NKJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B1608-82NKJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI-B1608-82NKJB | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0603 | Ceratech Corporation | CI-B1608-82NKJL vs CI-B1608-82NKJB |
CI-B1608-82NKJB | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | World Products Inc | CI-B1608-82NKJL vs CI-B1608-82NKJB |
CI-B1608-82NKJT | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | World Products Inc | CI-B1608-82NKJL vs CI-B1608-82NKJT |