CI-B1608-47NSJL
Description: General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP

Overview of CI-B1608-47NSJL by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CI-B1608-47NSJL by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CI-B1608-47NSJL by World Products Inc

CI-B1608-47NSJL
World Products Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.28 Ω
Inductance-Nom (L)
0.0047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
10
Rated Current-Max
0.3 A
Self Resonance Frequency
2800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
6.383%
Want to compare parts?
  1. CI-B1608-47NSJL
    World Products Inc
    General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP
    VS

Alternate Parts for CI-B1608-47NSJL

This table gives cross-reference parts and alternative options found for CI-B1608-47NSJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B1608-47NSJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CI-B1005-47NSJB General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP World Products Inc CI-B1608-47NSJL vs CI-B1005-47NSJB
CI-B1608-47NSJB General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP World Products Inc CI-B1608-47NSJL vs CI-B1608-47NSJB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CI-B1608-47NSJL by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CI-B1608-47NSJL by World Products Inc

  • Please alert me when CI-B1608-47NSJL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CI-B1608-47NSJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CI-B1608-47NSJL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CI-B1608-47NSJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CI-B1608-47NSJL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CI-B1608-47NSJL by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: