There are no models available for this part yet.
Overview of CI-B1608-33NJPB by Proterial Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CI-B1608-33NJPB by Proterial Ltd
Part Data Attributes for CI-B1608-33NJPB by Proterial Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HITACHI METALS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.22 Ω
|
Inductance-Nom (L)
|
0.0033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Quality Factor-Min (at L-nom)
|
8
|
Rated Current-Max
|
0.3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for CI-B1608-33NJPB
This table gives cross-reference parts and alternative options found for CI-B1608-33NJPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B1608-33NJPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-C073N3J-R | 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CI-B1608-33NJPB vs L-C073N3J-R |
L-07C3N3J-R | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B1608-33NJPB vs L-07C3N3J-R |
L-C073N3J-T | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B1608-33NJPB vs L-C073N3J-T |
CI-B1608-33NJPL | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | Proterial Ltd | CI-B1608-33NJPB vs CI-B1608-33NJPL |
CI-B1608-33NJPT | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | Proterial Ltd | CI-B1608-33NJPB vs CI-B1608-33NJPT |
L-14C3N3J-T | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B1608-33NJPB vs L-14C3N3J-T |
L-C143N3J-T | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B1608-33NJPB vs L-C143N3J-T |
IH0402C3D3R-J0 | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Air-Core, SMD, CHIP | Steward, Inc | CI-B1608-33NJPB vs IH0402C3D3R-J0 |
CI-B1608-33NJJT | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | Proterial Ltd | CI-B1608-33NJPB vs CI-B1608-33NJJT |
CI-B1608-33NJJB | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | Proterial Ltd | CI-B1608-33NJPB vs CI-B1608-33NJJB |