Part Details for CI-B1005-330JJT by World Products Inc
Overview of CI-B1005-330JJT by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CI-B1005-330JJT
CI-B1005-330JJT CAD Models
CI-B1005-330JJT Part Data Attributes
|
CI-B1005-330JJT
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
CI-B1005-330JJT
World Products Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for CI-B1005-330JJT
This table gives cross-reference parts and alternative options found for CI-B1005-330JJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B1005-330JJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPC-1005-330JB | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | CI-B1005-330JJT vs WPC-1005-330JB |
CI-B1005-330JJL | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | CI-B1005-330JJT vs CI-B1005-330JJL |