Part Details for CHV8060F3K0153MXT by Cal-Chip Electronics
Overview of CHV8060F3K0153MXT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV8060F3K0153MXT
CHV8060F3K0153MXT CAD Models
CHV8060F3K0153MXT Part Data Attributes
|
CHV8060F3K0153MXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV8060F3K0153MXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 8060 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 20.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 8060 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for CHV8060F3K0153MXT
This table gives cross-reference parts and alternative options found for CHV8060F3K0153MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV8060F3K0153MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8060A3K00153MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060, | Knowles Capacitors | CHV8060F3K0153MXT vs 8060A3K00153MXT |
CHV8060N3K0153MXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060, | Cal-Chip Electronics | CHV8060F3K0153MXT vs CHV8060N3K0153MXT-LF |
8060J3K00153MXR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060, | Knowles Capacitors | CHV8060F3K0153MXT vs 8060J3K00153MXR |
8060H3K00153MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060, | Knowles Capacitors | CHV8060F3K0153MXT vs 8060H3K00153MXT |
8060Y3K00153MXC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060, | Knowles Capacitors | CHV8060F3K0153MXT vs 8060Y3K00153MXC |
8060A3K00153MXC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060, | Knowles Capacitors | CHV8060F3K0153MXT vs 8060A3K00153MXC |
CHV8060A3K0153MXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060, | Cal-Chip Electronics | CHV8060F3K0153MXT vs CHV8060A3K0153MXT-LF |
8060H3K00153MXR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060, | Knowles Capacitors | CHV8060F3K0153MXT vs 8060H3K00153MXR |
CHV8060A3K0153MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060, | Cal-Chip Electronics | CHV8060F3K0153MXT vs CHV8060A3K0153MXT |
8060F3K00153MXR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 8060, | Knowles Capacitors | CHV8060F3K0153MXT vs 8060F3K00153MXR |