Part Details for CHV34H8E3 by Microsemi Corporation
Overview of CHV34H8E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CHV34H8E3
CHV34H8E3 CAD Models
CHV34H8E3 Part Data Attributes
|
CHV34H8E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CHV34H8E3
Microsemi Corporation
Rectifier Diode, 1 Phase, 45A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | HIGH VOLTAGE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 1 | |
Output Current-Max | 45 A |