Part Details for CHV34H80E3 by Microsemi Corporation
Overview of CHV34H80E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV34H80E3
CHV34H80E3 CAD Models
CHV34H80E3 Part Data Attributes
|
CHV34H80E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CHV34H80E3
Microsemi Corporation
Rectifier Diode, 1 Phase, 4 Element, 12A, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XXMA-X | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for CHV34H80E3
This table gives cross-reference parts and alternative options found for CHV34H80E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV34H80E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV34H80 | Rectifier Diode, 1 Phase, 4 Element, 12A, Silicon, | Microsemi Corporation | CHV34H80E3 vs CHV34H80 |