Part Details for CHV2512-FX-1874ELF by Bourns Inc
Overview of CHV2512-FX-1874ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV2512-FX-1874ELF
CHV2512-FX-1874ELF CAD Models
CHV2512-FX-1874ELF Part Data Attributes
|
CHV2512-FX-1874ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV2512-FX-1874ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 1870000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CHV2512-FX-1874ELF
This table gives cross-reference parts and alternative options found for CHV2512-FX-1874ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2512-FX-1874ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AF1M87FKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHV2512-FX-1874ELF vs CRMV2512AF1M87FKE5 |
CRMV2512AG1M87FKET | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHV2512-FX-1874ELF vs CRMV2512AG1M87FKET |
HV733ATTE1874F | Fixed Resistor, 1W, 1870000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CHV2512-FX-1874ELF vs HV733ATTE1874F |
WF25V1874FTL | Fixed Resistor, 1W, 1870000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CHV2512-FX-1874ELF vs WF25V1874FTL |
CRMV2512BA1M87FKNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHV2512-FX-1874ELF vs CRMV2512BA1M87FKNW |
HV733ARTTE1874F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CHV2512-FX-1874ELF vs HV733ARTTE1874F |