CHV2225X500334KXT
Cal-Chip Electronics
Description: Ceramic Capacitor, Ceramic,

Overview of CHV2225X500334KXT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CHV2225X500334KXT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHV2225X500334KXT by Cal-Chip Electronics

CHV2225X500334KXT
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.2 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. CHV2225X500334KXT
    Cal-Chip Electronics
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for CHV2225X500334KXT

This table gives cross-reference parts and alternative options found for CHV2225X500334KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2225X500334KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ2225Y334KNEAJ2L CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.33 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CHV2225X500334KXT vs VJ2225Y334KNEAJ2L
VJ2225Y334KLEAJ2M CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.33 uF, SURFACE MOUNT, 2225, CHIP Vishay Vitramon CHV2225X500334KXT vs VJ2225Y334KLEAJ2M
CHV2225A500334KXT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, Cal-Chip Electronics CHV2225X500334KXT vs CHV2225A500334KXT
VJ2225Y334KBEAT4X Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 500V, ±10%, X7R, 2225 (5664 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon CHV2225X500334KXT vs VJ2225Y334KBEAT4X
VJ2225Y334KXEAT5H Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2225, CHIP Vishay Intertechnologies CHV2225X500334KXT vs VJ2225Y334KXEAT5H
VJ2225Y334KBEATA2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, Vishay Intertechnologies CHV2225X500334KXT vs VJ2225Y334KBEATA2
VJ2225Y334KNEAJ CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.33 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CHV2225X500334KXT vs VJ2225Y334KNEAJ
2225Y334KEFB Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, SRT Micro Ceramique CHV2225X500334KXT vs 2225Y334KEFB
2225Y334KEXB Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, SRT Micro Ceramique CHV2225X500334KXT vs 2225Y334KEXB
VJ2225Y334KLEAR5G CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.33 uF, SURFACE MOUNT, 2225, CHIP Vishay Vitramon CHV2225X500334KXT vs VJ2225Y334KLEAR5G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHV2225X500334KXT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHV2225X500334KXT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of CHV2225X500334KXT would you like to use for your alert(s)?
  • Please alert me when CHV2225X500334KXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHV2225X500334KXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHV2225X500334KXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHV2225X500334KXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHV2225X500334KXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHV2225X500334KXT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: