Part Details for CHV2225N500123KXT by Cal-Chip Electronics
Overview of CHV2225N500123KXT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV2225N500123KXT
CHV2225N500123KXT CAD Models
CHV2225N500123KXT Part Data Attributes
|
CHV2225N500123KXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV2225N500123KXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CHV2225N500123KXT
This table gives cross-reference parts and alternative options found for CHV2225N500123KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2225N500123KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ2225Y123KFEAT2M | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.012 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CHV2225N500123KXT vs VJ2225Y123KFEAT2M |
VJ2225Y123KEEAR5H | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2225, | Vishay Intertechnologies | CHV2225N500123KXT vs VJ2225Y123KEEAR5H |
CHV2225A500123KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2225, | Cal-Chip Electronics | CHV2225N500123KXT vs CHV2225A500123KXT |
VJ2225Y123KXEAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2225, | Vishay Intertechnologies | CHV2225N500123KXT vs VJ2225Y123KXEAR2MP |
VJ2225Y123KXEAR68 | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.012 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CHV2225N500123KXT vs VJ2225Y123KXEAR68 |
VJ2225Y123KBEAT4X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CHV2225N500123KXT vs VJ2225Y123KBEAT4X |
2225Y123KEXB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2225, | SRT Micro Ceramique | CHV2225N500123KXT vs 2225Y123KEXB |
CHV2225X500123KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV2225N500123KXT vs CHV2225X500123KXT |