Part Details for CHV2010-FX-3163ELF by Bourns Inc
Overview of CHV2010-FX-3163ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV2010-FX-3163ELF
CHV2010-FX-3163ELF CAD Models
CHV2010-FX-3163ELF Part Data Attributes
|
CHV2010-FX-3163ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV2010-FX-3163ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CHV2010-FX-3163ELF
This table gives cross-reference parts and alternative options found for CHV2010-FX-3163ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2010-FX-3163ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC50K3163FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CHV2010-FX-3163ELF vs RVC50K3163FB |
CRMV2010AF316KFKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-3163ELF vs CRMV2010AF316KFKTF |
HV732HTTE3163F | Fixed Resistor, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CHV2010-FX-3163ELF vs HV732HTTE3163F |
CRMA2010AG316KFKET | Fixed Resistor, Thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-3163ELF vs CRMA2010AG316KFKET |
CRMA2010AF316KFKT1 | Fixed Resistor, Thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-3163ELF vs CRMA2010AF316KFKT1 |
CRMV2010BC316KFKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-3163ELF vs CRMV2010BC316KFKNT |
WF20V3163FTL | Fixed Resistor, 0.5W, 316000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CHV2010-FX-3163ELF vs WF20V3163FTL |
CRMV2010BB316KFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-3163ELF vs CRMV2010BB316KFKNF |