Part Details for CHV1825N1K0103KXT by Cal-Chip Electronics
Overview of CHV1825N1K0103KXT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1825N1K0103KXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1825N1K0103KXTTR-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1825 Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13000 In Stock |
|
$1.1000 / $1.2000 | Buy Now |
DISTI #
4713-CHV1825N1K0103KXTCT-ND
|
DigiKey | HVCAP1825 X7R .01UF 10% 1KV Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.2234 / $3.3000 | Buy Now |
Part Details for CHV1825N1K0103KXT
CHV1825N1K0103KXT CAD Models
CHV1825N1K0103KXT Part Data Attributes
|
CHV1825N1K0103KXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1825N1K0103KXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CHV1825N1K0103KXT
This table gives cross-reference parts and alternative options found for CHV1825N1K0103KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1825N1K0103KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1825Y103KBGAR5H | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.01 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | CHV1825N1K0103KXT vs VJ1825Y103KBGAR5H |
1825AC103KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CHV1825N1K0103KXT vs 1825AC103KAZ2A |
1825AC103KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CHV1825N1K0103KXT vs 1825AC103KA12A |
1825Y103KGXB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | SRT Micro Ceramique | CHV1825N1K0103KXT vs 1825Y103KGXB |
VJ1825Y103KBGAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 1000V, ±10%, X7R, 1825 (4564 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | CHV1825N1K0103KXT vs VJ1825Y103KBGAT4X |
CHV1825X1K0103KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV1825N1K0103KXT vs CHV1825X1K0103KXT |
1825AC103KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CHV1825N1K0103KXT vs 1825AC103KA14A |
VJ1825Y103KBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CHV1825N1K0103KXT vs VJ1825Y103KBGAT4X |
1825AC103KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CHV1825N1K0103KXT vs 1825AC103KAT1A |
1825AC103KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CHV1825N1K0103KXT vs 1825AC103KAT2A |