Part Details for CHV1812A2K0331MXT-LF by Cal-Chip Electronics
Overview of CHV1812A2K0331MXT-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV1812A2K0331MXT-LF
CHV1812A2K0331MXT-LF CAD Models
CHV1812A2K0331MXT-LF Part Data Attributes
|
CHV1812A2K0331MXT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1812A2K0331MXT-LF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CHV1812A2K0331MXT-LF
This table gives cross-reference parts and alternative options found for CHV1812A2K0331MXT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1812A2K0331MXT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812GC331MA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CHV1812A2K0331MXT-LF vs 1812GC331MA11A |
CHV1812F2K0331MXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1812, | Cal-Chip Electronics | CHV1812A2K0331MXT-LF vs CHV1812F2K0331MXT |
1812GC331MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CHV1812A2K0331MXT-LF vs 1812GC331MAT1A |
KGM43ER73D331MV | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CHV1812A2K0331MXT-LF vs KGM43ER73D331MV |
1812GC331MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CHV1812A2K0331MXT-LF vs 1812GC331MAZ2A |
CHV1812N2K0331MXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CHV1812A2K0331MXT-LF vs CHV1812N2K0331MXT-LF |
1812GC331MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CHV1812A2K0331MXT-LF vs 1812GC331MAT3A |
1812GC331MA14A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CHV1812A2K0331MXT-LF vs 1812GC331MA14A |
1812GC331MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CHV1812A2K0331MXT-LF vs 1812GC331MAZ4A |
1812GC331MA12A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CHV1812A2K0331MXT-LF vs 1812GC331MA12A |