Part Details for CHV1808N3K0820JCT by Cal-Chip Electronics
Overview of CHV1808N3K0820JCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1808N3K0820JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1808N3K0820JCTTR-ND
|
DigiKey | CAP CER 82PF 3KV C0G/NP0 1808 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3850 / $0.4000 | Buy Now |
DISTI #
4713-CHV1808N3K0820JCT-ND
|
DigiKey | HVCAP1808 COG 82PF 5% 3KV Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.4117 / $1.5300 | Buy Now |
Part Details for CHV1808N3K0820JCT
CHV1808N3K0820JCT CAD Models
CHV1808N3K0820JCT Part Data Attributes
|
CHV1808N3K0820JCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1808N3K0820JCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CHV1808N3K0820JCT
This table gives cross-reference parts and alternative options found for CHV1808N3K0820JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1808N3K0820JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1808CG-820J-302G | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1808, | Prosperity Dielectrics Co Ltd | CHV1808N3K0820JCT vs MA1808CG-820J-302G |
NMC-H1808NPO820J3KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | CHV1808N3K0820JCT vs NMC-H1808NPO820J3KVTRPF |
302R29N820JV4E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CHV1808N3K0820JCT vs 302R29N820JV4E |
CF42CG820J3000AT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CHV1808N3K0820JCT vs CF42CG820J3000AT |
VJ1808A820JFHAR5H | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.000082 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CHV1808N3K0820JCT vs VJ1808A820JFHAR5H |
302R29N820JV4 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CHV1808N3K0820JCT vs 302R29N820JV4 |
CHV1808A3K0820JCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 1808, | Cal-Chip Electronics | CHV1808N3K0820JCT vs CHV1808A3K0820JCT |
302R29N820JV6 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CHV1808N3K0820JCT vs 302R29N820JV6 |
VJ1808A820JXHAT4X | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.000082 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CHV1808N3K0820JCT vs VJ1808A820JXHAT4X |
VJ1808A820JBHAT4X | Capacitor, Ceramic, Chip, General Purpose, 82pF, 3000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | CHV1808N3K0820JCT vs VJ1808A820JBHAT4X |