Part Details for CHV1808N2K0270JXT-LF by Cal-Chip Electronics
Overview of CHV1808N2K0270JXT-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV1808N2K0270JXT-LF
CHV1808N2K0270JXT-LF CAD Models
CHV1808N2K0270JXT-LF Part Data Attributes
|
CHV1808N2K0270JXT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1808N2K0270JXT-LF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CHV1808N2K0270JXT-LF
This table gives cross-reference parts and alternative options found for CHV1808N2K0270JXT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1808N2K0270JXT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202C1808B270JP | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1808, | Metuchen Capacitors Inc | CHV1808N2K0270JXT-LF vs 202C1808B270JP |
CW1808X7R270JW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1808, | Quantic UTC | CHV1808N2K0270JXT-LF vs CW1808X7R270JW |
CW1808X7R270JP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1808, | Quantic UTC | CHV1808N2K0270JXT-LF vs CW1808X7R270JP |
CW1808X7R270JS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1808, | Quantic UTC | CHV1808N2K0270JXT-LF vs CW1808X7R270JS |
1808J2K00270JXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808N2K0270JXT-LF vs 1808J2K00270JXB |
1808H2K00270JXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808N2K0270JXT-LF vs 1808H2K00270JXB |
CW1808X7R270JWT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1808, | Quantic UTC | CHV1808N2K0270JXT-LF vs CW1808X7R270JWT |
1808H2K00270JXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808N2K0270JXT-LF vs 1808H2K00270JXR |
1808F2K00270JXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808N2K0270JXT-LF vs 1808F2K00270JXR |
1808Y2K00270JXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808N2K0270JXT-LF vs 1808Y2K00270JXB |