Part Details for CHV0805N500151KCTD by Cal-Chip Electronics
Overview of CHV0805N500151KCTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV0805N500151KCTD
CHV0805N500151KCTD CAD Models
CHV0805N500151KCTD Part Data Attributes
|
CHV0805N500151KCTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0805N500151KCTD
Cal-Chip Electronics
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 10/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CHV0805N500151KCTD
This table gives cross-reference parts and alternative options found for CHV0805N500151KCTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0805N500151KCTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0805A500151KCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Cal-Chip Electronics | CHV0805N500151KCTD vs CHV0805A500151KCT |
CHV0805X500151KCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N500151KCTD vs CHV0805X500151KCT |
CHV0805A500151KCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N500151KCTD vs CHV0805A500151KCTD |
VJ0805A151KNEMO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Vishay Intertechnologies | CHV0805N500151KCTD vs VJ0805A151KNEMO |
VJ0805A151KNEAB | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CHV0805N500151KCTD vs VJ0805A151KNEAB |
VJ0805A151KXEAO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Vishay Intertechnologies | CHV0805N500151KCTD vs VJ0805A151KXEAO |
CHV0805N500151KCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CHV0805N500151KCTD vs CHV0805N500151KCT |
VJ0805A151KLEAR2M | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00015 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CHV0805N500151KCTD vs VJ0805A151KLEAR2M |
VJ0805A151KNEAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Vishay Intertechnologies | CHV0805N500151KCTD vs VJ0805A151KNEAC |
C0805C0G501-151KNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | VENKEL LTD | CHV0805N500151KCTD vs C0805C0G501-151KNP |