Part Details for CHV0805N250220FCT by Cal-Chip Electronics
Overview of CHV0805N250220FCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0805N250220FCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV0805N250220FCTTR-ND
|
DigiKey | HVCAP0805 COG 22PF 1% 250V Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0780 / $0.0950 | Buy Now |
DISTI #
4713-CHV0805N250220FCT-ND
|
DigiKey | HVCAP0805 COG 22PF 1% 250V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3691 In Stock |
|
$0.0977 / $0.4500 | Buy Now |
Part Details for CHV0805N250220FCT
CHV0805N250220FCT CAD Models
CHV0805N250220FCT Part Data Attributes
|
CHV0805N250220FCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0805N250220FCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CHV0805N250220FCT
This table gives cross-reference parts and alternative options found for CHV0805N250220FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0805N250220FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0805A250220FCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Cal-Chip Electronics | CHV0805N250220FCT vs CHV0805A250220FCT |
CHV0805X250220FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N250220FCT vs CHV0805X250220FCTD |
CHV0805A250220FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N250220FCT vs CHV0805A250220FCTD |
MC0805COG220F251NB | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Metuchen Capacitors Inc | CHV0805N250220FCT vs MC0805COG220F251NB |
C0805C0G251-220FNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | VENKEL LTD | CHV0805N250220FCT vs C0805C0G251-220FNE |
CHV0805N250220FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N250220FCT vs CHV0805N250220FCTD |
C0805C0G251-220FPE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | VENKEL LTD | CHV0805N250220FCT vs C0805C0G251-220FPE |
CHV0805X250220FCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N250220FCT vs CHV0805X250220FCT |
C0805C0G251-220FNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | VENKEL LTD | CHV0805N250220FCT vs C0805C0G251-220FNP |
NMC-P0805NPO220F250TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CHV0805N250220FCT vs NMC-P0805NPO220F250TRPLPF |