Part Details for CHV0603N250270FCT by Cal-Chip Electronics
Overview of CHV0603N250270FCT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0603N250270FCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4713-CHV0603N250270FCT-ND
|
DigiKey | HVCAP0603 COG 27PF 1% 250V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1863 / $0.6900 | Buy Now |
Part Details for CHV0603N250270FCT
CHV0603N250270FCT CAD Models
CHV0603N250270FCT Part Data Attributes
|
CHV0603N250270FCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0603N250270FCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CHV0603N250270FCT
This table gives cross-reference parts and alternative options found for CHV0603N250270FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603N250270FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0603A250270FCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Cal-Chip Electronics | CHV0603N250270FCT vs CHV0603A250270FCT |
CHV0603A250270FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N250270FCT vs CHV0603A250270FCTD |
CHV0603X250270FCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N250270FCT vs CHV0603X250270FCT |
CHV0603N250270FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N250270FCT vs CHV0603N250270FCTD |
MA0603CG-270F-251G | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Prosperity Dielectrics Co Ltd | CHV0603N250270FCT vs MA0603CG-270F-251G |
NMC-H0603NPO270F250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CHV0603N250270FCT vs NMC-H0603NPO270F250TRPF |
C0603C0G251-270FNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | VENKEL LTD | CHV0603N250270FCT vs C0603C0G251-270FNP |