Part Details for CHV0603N250102MXT by Cal-Chip Electronics
Overview of CHV0603N250102MXT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0603N250102MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV0603N250102MXTTR-ND
|
DigiKey | CAP CER 1000PF 250V X7R 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.0580 / $0.0600 | Buy Now |
Part Details for CHV0603N250102MXT
CHV0603N250102MXT CAD Models
CHV0603N250102MXT Part Data Attributes
|
CHV0603N250102MXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0603N250102MXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CHV0603N250102MXT
This table gives cross-reference parts and alternative options found for CHV0603N250102MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603N250102MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS18H2E102M6BB | Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Suntan Capacitors | CHV0603N250102MXT vs TS18H2E102M6BB |
MA0603XR-102M-251G | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Prosperity Dielectrics Co Ltd | CHV0603N250102MXT vs MA0603XR-102M-251G |
TS18H2E102M6TB | Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Suntan Capacitors | CHV0603N250102MXT vs TS18H2E102M6TB |
CHV0603A250102MXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Cal-Chip Electronics | CHV0603N250102MXT vs CHV0603A250102MXT |