Part Details for CHV0603N250100JCTD by Cal-Chip Electronics
Overview of CHV0603N250100JCTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV0603N250100JCTD
CHV0603N250100JCTD CAD Models
CHV0603N250100JCTD Part Data Attributes
|
CHV0603N250100JCTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0603N250100JCTD
Cal-Chip Electronics
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 10/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CHV0603N250100JCTD
This table gives cross-reference parts and alternative options found for CHV0603N250100JCTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603N250100JCTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHV0603A250100JCT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | CHV0603N250100JCTD vs CHV0603A250100JCT |
CHV0603A250100JCTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | CHV0603N250100JCTD vs CHV0603A250100JCTD |
C0603C0G251-100JPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | CHV0603N250100JCTD vs C0603C0G251-100JPP |
MA0603CG-100J-251G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | CHV0603N250100JCTD vs MA0603CG-100J-251G |
CHV0603X250100JCT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | CHV0603N250100JCTD vs CHV0603X250100JCT |