Datasheets
CHV0603AFX-2003ELF by: Bourns Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CHV0603AFX-2003ELF by Bourns Inc

Overview of CHV0603AFX-2003ELF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CHV0603AFX-2003ELF

Part # Distributor Description Stock Price Buy
DISTI # 56AJ0618
Newark Res, 200K, 1%, 0.1W, 0603, Thick Film, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:200V Rohs Compliant: Yes |Bourns CHV0603AFX-2003ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4812
  • 1 $0.1040
  • 25 $0.1040
  • 50 $0.1040
$0.1040 Buy Now
DISTI # 56AJ0619
Newark Res, 200K, 1%, 0.1W, 0603, Thick Film, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:200V Rohs Compliant: Yes |Bourns CHV0603AFX-2003ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2180
  • 10,000 $0.1910
  • 20,000 $0.1700
  • 30,000 $0.1570
  • 50,000 $0.1420
$0.1420 / $0.2180 Buy Now
DISTI # 118-CHV0603AFX-2003ELFCT-ND
DigiKey RESHV A 0603 200K 1% 0.1W TCR100 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4821
In Stock
  • 1 $0.7900
  • 10 $0.4530
  • 50 $0.3256
  • 100 $0.2855
  • 500 $0.2189
  • 1,000 $0.1978
  • 5,000 $0.1611
$0.1611 / $0.7900 Buy Now
DISTI # 56AJ0618
Avnet Americas SMD Chip Resistor, 200 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 56AJ0618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack 4812 Partner Stock
  • 1 $0.6340
  • 25 $0.2970
  • 50 $0.2630
  • 100 $0.2850
  • 250 $0.2570
$0.2570 / $0.6340 Buy Now
DISTI # CHV0603AFX-2003ELF
Avnet Americas SMD Chip Resistor, 200 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV0603AFX-2003ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1562
  • 10,000 $0.1529
  • 20,000 $0.1496
  • 30,000 $0.1463
  • 40,000 $0.1430
$0.1430 / $0.1562 Buy Now
DISTI # 652-CHV0603AFX2003LF
Mouser Electronics Thick Film Resistors - SMD ResHV A 0603 200k 1% 0.1W TCR100 RoHS: Compliant 8384
  • 1 $0.5000
  • 10 $0.2310
  • 100 $0.2120
  • 500 $0.1840
  • 1,000 $0.1740
  • 2,500 $0.1730
  • 5,000 $0.1490
$0.1490 / $0.5000 Buy Now
DISTI # V72:2272_25957517
Arrow Electronics Res Thick Film 0603 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2121 Container: Cut Strips Americas - 4880
  • 0 $0.1197
  • 1 $0.0956
  • 10 $0.0425
  • 25 $0.0420
  • 50 $0.0418
  • 100 $0.0388
  • 250 $0.0384
  • 500 $0.0330
  • 1,000 $0.0325
  • 3,000 $0.0321
$0.0321 / $0.1197 Buy Now
DISTI # 73196814
RS ResHV A 0603 200k 1% 0.1W TCR100Tape & Reel - 7 reel | Bourns CHV0603AFX-2003ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.1940
$0.1940 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.1594
  • 10,000 $0.1507
  • 25,000 $0.1447
  • 50,000 $0.1410
  • 100,000 $0.1389
$0.1389 / $0.1594 Buy Now
DISTI # 56716006
Verical Res Thick Film 0603 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50 Package Multiple: 1 Date Code: 2121 Americas - 4880
  • 50 $0.0418
  • 100 $0.0388
  • 250 $0.0384
  • 500 $0.0330
  • 1,000 $0.0325
  • 3,000 $0.0321
$0.0321 / $0.0418 Buy Now
DISTI # 69242202
Verical Res Thick Film 0603 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 481 Package Multiple: 1 Americas - 4812
  • 481 $0.2156
$0.2156 Buy Now
DISTI # CHV0603AFX-2003ELF
Avnet Abacus SMD Chip Resistor, 200 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV0603AFX-2003ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 5,000 $0.1594
  • 10,000 $0.1507
  • 25,000 $0.1447
  • 50,000 $0.1410
  • 100,000 $0.1389
$0.1389 / $0.1594 Buy Now

Part Details for CHV0603AFX-2003ELF

CHV0603AFX-2003ELF CAD Models

CHV0603AFX-2003ELF Part Data Attributes

CHV0603AFX-2003ELF Bourns Inc
Buy Now Datasheet
Compare Parts:
CHV0603AFX-2003ELF Bourns Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Samacsys Manufacturer Bourns
Additional Feature IEC60065; UL1676
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; IEC60950
Resistance 200000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CHV0603AFX-2003ELF

This table gives cross-reference parts and alternative options found for CHV0603AFX-2003ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603AFX-2003ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ES03SAF2003T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CHV0603AFX-2003ELF vs ES03SAF2003T5E
LHVC0603-200KFT5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors CHV0603AFX-2003ELF vs LHVC0603-200KFT5
RVC0603FT200K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CHV0603AFX-2003ELF vs RVC0603FT200K
WK06V2003FTL Fixed Resistor, 0.1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CHV0603AFX-2003ELF vs WK06V2003FTL
NRCV06F2003TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CHV0603AFX-2003ELF vs NRCV06F2003TRF
LHVC0603-200KFT5 RESISTOR, 0.1W, 1%, 200ppm, 200000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components CHV0603AFX-2003ELF vs LHVC0603-200KFT5
CHV0603-FX-2003ELF Fixed Resistor, Thick Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CHV0603AFX-2003ELF vs CHV0603-FX-2003ELF
HVCR0603-10W-2003FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CHV0603AFX-2003ELF vs HVCR0603-10W-2003FT
ES03WGF2003T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CHV0603AFX-2003ELF vs ES03WGF2003T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHV0603AFX-2003ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHV0603AFX-2003ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CHV0603AFX-2003ELF would you like to use for your alert(s)?
  • Please alert me when CHV0603AFX-2003ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHV0603AFX-2003ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHV0603AFX-2003ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHV0603AFX-2003ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHV0603AFX-2003ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHV0603AFX-2003ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: