Part Details for CHV0603-FX-2873ELF by Bourns Inc
Overview of CHV0603-FX-2873ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV0603-FX-2873ELF
CHV0603-FX-2873ELF CAD Models
CHV0603-FX-2873ELF Part Data Attributes
|
CHV0603-FX-2873ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV0603-FX-2873ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHV0603-FX-2873ELF
This table gives cross-reference parts and alternative options found for CHV0603-FX-2873ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603-FX-2873ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR0603-10W-2873FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CHV0603-FX-2873ELF vs HVCR0603-10W-2873FT |
RCH0603F2873-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | CHV0603-FX-2873ELF vs RCH0603F2873-200V |
LHVC0603-287KFT5 | RESISTOR, 0.1W, 1%, 200ppm, 287000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CHV0603-FX-2873ELF vs LHVC0603-287KFT5 |
WK06V2873FTL | Fixed Resistor, 0.1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CHV0603-FX-2873ELF vs WK06V2873FTL |
RVC0603FT287K | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 287000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CHV0603-FX-2873ELF vs RVC0603FT287K |