-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5138
|
Newark | Cap, 15000Pf, 25V, Mlcc, 1210, Capacitance:0.015µf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cht Series, Product Length:3.2Mm Rohs Compliant: Yes |Kemet CHT13C153J3GAFT050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$47.7300 / $48.8700 | Buy Now |
DISTI #
47AK1461
|
Newark | Cap, 15000Pf, 25V, Mlcc, 1210 Rohs Compliant: Yes |Kemet CHT13C153J3GAFT050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$61.6600 / $73.0800 | Buy Now |
DISTI #
57AK5139
|
Newark | Cap, 15000Pf, 25V, Mlcc, 1210, Capacitance:0.015µf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cht Series, Product Length:3.2Mm Rohs Compliant: Yes |Kemet CHT13C153J3GAFT050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7600 / $5.0000 | Buy Now |
DISTI #
399-CHT13C153J3GAFT050CT-ND
|
DigiKey | CAP CER 0.015UF 25V C0G/NP0 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40 In Stock |
|
$53.9046 / $67.1200 | Buy Now |
DISTI #
80-CHT13C153J3GAFT50
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vol 0.015uF C0G 5% 260C Gold Term RoHS: Compliant | 150 |
|
$52.8800 / $63.8000 | Buy Now |
DISTI #
V72:2272_26892719
|
Arrow Electronics | Cap Ceramic 0.015uF 25V C0G 5% Pad SMD 1210 260°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2229 Container: Cut Strips | Americas - 50 |
|
$40.3100 / $53.4207 | Buy Now |
DISTI #
63291584
|
Verical | Cap Ceramic 0.015uF 25V C0G 5% Pad SMD 1210 260°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 50 |
|
$40.3100 | Buy Now |
DISTI #
CHT13C153J3GAFT050
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CHT13C153J3GAFT050) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408403273506
|
Chip1Stop | Unclassified | 50 |
|
$55.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHT13C153J3GAFT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CHT13C153J3GAFT050
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |