Part Details for CHS251256M10%TCR501000VBULK by BREL International Components
Overview of CHS251256M10%TCR501000VBULK by BREL International Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CHS251256M10%TCR501000VBULK
CHS251256M10%TCR501000VBULK CAD Models
CHS251256M10%TCR501000VBULK Part Data Attributes
|
CHS251256M10%TCR501000VBULK
BREL International Components
Buy Now
Datasheet
|
Compare Parts:
CHS251256M10%TCR501000VBULK
BREL International Components
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 56000000ohm, 1000V, 10% +/-Tol, 50ppm/Cel, 2514
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BREL INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | CHS2512(50PPM) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 56000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHS2512(50PPM) | |
Size Code | 2514 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 1000 V |