CHS121068M11%TCR50300VBULK
BREL International Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.35W, 68100000ohm, 300V, 1% +/-Tol, 50ppm/Cel, 1210

Overview of CHS121068M11%TCR50300VBULK by BREL International Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CHS121068M11%TCR50300VBULK by BREL International Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHS121068M11%TCR50300VBULK by BREL International Components

CHS121068M11%TCR50300VBULK
BREL International Components
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BREL INTERNATIONAL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Manufacturer Series
CHS1210(50PPM)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.35 W
Resistance
68100000 Ω
Resistor Type
FIXED RESISTOR
Series
CHS1210(50PPM)
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. CHS121068M11%TCR50300VBULK
    BREL International Components
    Fixed Resistor, Metal Glaze/thick Film, 0.35W, 68100000ohm, 300V, 1% +/-Tol, 50ppm/Cel, 1210
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHS121068M11%TCR50300VBULK by BREL International Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHS121068M11%TCR50300VBUL... by BREL International Components

  • Please alert me when CHS121068M11%TCR50300VBUL... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHS121068M11%TCR50300VBUL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHS121068M11%TCR50300VBUL... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHS121068M11%TCR50300VBUL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHS121068M11%TCR50300VBUL....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHS121068M11%TCR50300VBULK by BREL International Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: