Part Details for CHS1206220M10%TCR250200VBULK by BREL International Components
Overview of CHS1206220M10%TCR250200VBULK by BREL International Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CHS1206220M10%TCR250200VBULK
CHS1206220M10%TCR250200VBULK CAD Models
CHS1206220M10%TCR250200VBULK Part Data Attributes
|
CHS1206220M10%TCR250200VBULK
BREL International Components
Buy Now
Datasheet
|
Compare Parts:
CHS1206220M10%TCR250200VBULK
BREL International Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000000ohm, 200V, 10% +/-Tol, 250ppm/Cel, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BREL INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | CHS1206(250PPM) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 220000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHS1206(250PPM) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 200 V |