CHS04021G20%TCR50030VBULK
BREL International Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000000ohm, 30V, 20% +/-Tol, 500ppm/Cel, 0402

Overview of CHS04021G20%TCR50030VBULK by BREL International Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CHS04021G20%TCR50030VBULK by BREL International Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHS04021G20%TCR50030VBULK by BREL International Components

CHS04021G20%TCR50030VBULK
BREL International Components
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BREL INTERNATIONAL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Manufacturer Series
CHS0402(500PPM)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1.04 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.05 W
Resistance
1000000000 Ω
Resistor Type
FIXED RESISTOR
Series
CHS0402(500PPM)
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
500 ppm/°C
Tolerance
20%
Working Voltage
30 V
Want to compare parts?
  1. CHS04021G20%TCR50030VBULK
    BREL International Components
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000000ohm, 30V, 20% +/-Tol, 500ppm/Cel, 0402
    VS

Alternate Parts for CHS04021G20%TCR50030VBULK

This table gives cross-reference parts and alternative options found for CHS04021G20%TCR50030VBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHS04021G20%TCR50030VBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHS04021G20%TCR50030VTAPE Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000000ohm, 30V, 20% +/-Tol, 500ppm/Cel, 0402 BREL International Components CHS04021G20%TCR50030VBULK vs CHS04021G20%TCR50030VTAPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHS04021G20%TCR50030VBULK by BREL International Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHS04021G20%TCR50030VBULK by BREL International Components

Select Manufacturer
Which Manufacturer of CHS04021G20%TCR50030VBULK would you like to use for your alert(s)?
  • Please alert me when CHS04021G20%TCR50030VBULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHS04021G20%TCR50030VBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHS04021G20%TCR50030VBULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHS04021G20%TCR50030VBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHS04021G20%TCR50030VBULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHS04021G20%TCR50030VBULK by BREL International Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: