Part Details for CHR1206113KOHMS0.5%50PPMTAPE by Vishay Precision Group Inc
Overview of CHR1206113KOHMS0.5%50PPMTAPE by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHR1206113KOHMS0.5%50PPMTAPE
CHR1206113KOHMS0.5%50PPMTAPE CAD Models
CHR1206113KOHMS0.5%50PPMTAPE Part Data Attributes
|
CHR1206113KOHMS0.5%50PPMTAPE
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
CHR1206113KOHMS0.5%50PPMTAPE
Vishay Precision Group Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for CHR1206113KOHMS0.5%50PPMTAPE
This table gives cross-reference parts and alternative options found for CHR1206113KOHMS0.5%50PPMTAPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHR1206113KOHMS0.5%50PPMTAPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHM1206113K+-0.5%TCR50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CHR1206113KOHMS0.5%50PPMTAPE vs CHM1206113K+-0.5%TCR50 |