CHR04023.9MOHMS10%100PPM
Riedon
Description: Fixed Resistor, 0.05W, 3900000ohm, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, 0402, CHIP

Overview of CHR04023.9MOHMS10%100PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for CHR04023.9MOHMS10%100PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHR04023.9MOHMS10%100PPM by Riedon

CHR04023.9MOHMS10%100PPM
Riedon
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
RATED AC VOLTAGE (V): 60
Construction
Rectangular
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.28 mm
Package Length
0.95 mm
Package Style
SMT
Package Width
0.48 mm
Packing Method
TR, BLISTER, 7/13 INCH
Rated Power Dissipation (P)
0.05 W
Resistance
3900000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
NO
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
10%
Want to compare parts?
  1. CHR04023.9MOHMS10%100PPM
    Riedon
    Fixed Resistor, 0.05W, 3900000ohm, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHR04023.9MOHMS10%100PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHR04023.9MOHMS10%100PPM by Riedon

Select Manufacturer
Which Manufacturer of CHR04023.9MOHMS10%100PPM would you like to use for your alert(s)?
  • Please alert me when CHR04023.9MOHMS10%100PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHR04023.9MOHMS10%100PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHR04023.9MOHMS10%100PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHR04023.9MOHMS10%100PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHR04023.9MOHMS10%100PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHR04023.9MOHMS10%100PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: