Part Details for CHP2512L2R20JWPA by Vishay Intertechnologies
Overview of CHP2512L2R20JWPA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2512L2R20JWPA
CHP2512L2R20JWPA CAD Models
CHP2512L2R20JWPA Part Data Attributes
|
CHP2512L2R20JWPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512L2R20JWPA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512L2R20JWPA
This table gives cross-reference parts and alternative options found for CHP2512L2R20JWPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512L2R20JWPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP2512L2R20JBT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 2.2 ohm, SURFACE MOUNT, 2512, CHIP | CHP2512L2R20JWPA vs CHP2512L2R20JBT |
CHP2512L2R20JNTC | Vishay Intertechnologies | $7.5937 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CHP2512L2R20JWPA vs CHP2512L2R20JNTC |
CHP2512200PPM2.25%GTRE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | CHP2512L2R20JWPA vs CHP2512200PPM2.25%GTRE4 |
CHP2512L2R20JBW | Vishay Intertechnologies | $13.8302 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CHP2512L2R20JWPA vs CHP2512L2R20JBW |
CHP2512L2R20JFT | Vishay Intertechnologies | Check for Price | Res,SMT,Thick Film,2.2 Ohms,250WV,5% +/-Tol,-200,200ppm TC,2513 Case | CHP2512L2R20JWPA vs CHP2512L2R20JFT |
CHP2512L2R20JNT500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | CHP2512L2R20JWPA vs CHP2512L2R20JNT500 |
CHP2512L2R20JWTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CHP2512L2R20JWPA vs CHP2512L2R20JWTB |
CHP2512L2R20JBT100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CHP2512L2R20JWPA vs CHP2512L2R20JBT100 |
CHP2512L2R20JB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, 2512, | CHP2512L2R20JWPA vs CHP2512L2R20JB |
HCHP2512L2R20JBT | Vishay Sfernice | Check for Price | RES,SMT,THICK FILM,2.2 OHMS,250WV,5% +/-TOL,-200,200PPM TC,2512 CASE | CHP2512L2R20JWPA vs HCHP2512L2R20JBT |