Part Details for CHP2512K7R87FBTD by Vishay Intertechnologies
Overview of CHP2512K7R87FBTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2512K7R87FBTD
CHP2512K7R87FBTD CAD Models
CHP2512K7R87FBTD Part Data Attributes
|
CHP2512K7R87FBTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512K7R87FBTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 7.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512K7R87FBTD
This table gives cross-reference parts and alternative options found for CHP2512K7R87FBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K7R87FBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512100PPM7.871%N0131E2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K7R87FBTD vs CHP2512100PPM7.871%N0131E2 |
CHP2512K7R87FGT131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K7R87FBTD vs CHP2512K7R87FGT131 |
CHP2512K7R87FW131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K7R87FBTD vs CHP2512K7R87FW131 |
CHP2512K7R87FBTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K7R87FBTD vs CHP2512K7R87FBTE |
CHP2512K7R87FWPD | Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K7R87FBTD vs CHP2512K7R87FWPD |
CHP2512K7R87FNT131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K7R87FBTD vs CHP2512K7R87FNT131 |
HCHP2512100PPM7.871%GTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K7R87FBTD vs HCHP2512100PPM7.871%GTR0131E4 |
CHP2512K7R87FBPF | Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K7R87FBTD vs CHP2512K7R87FBPF |
CHP2512100PPM7.871%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K7R87FBTD vs CHP2512100PPM7.871%GTRE4 |
HCHP2512K7R87FN131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 7.87ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K7R87FBTD vs HCHP2512K7R87FN131 |