Part Details for CHP2512K75R0FNPT by Vishay Intertechnologies
Overview of CHP2512K75R0FNPT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2512K75R0FNPT
CHP2512K75R0FNPT CAD Models
CHP2512K75R0FNPT Part Data Attributes
|
CHP2512K75R0FNPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512K75R0FNPT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512K75R0FNPT
This table gives cross-reference parts and alternative options found for CHP2512K75R0FNPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K75R0FNPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP2512K75R0FB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512, | CHP2512K75R0FNPT vs CHP2512K75R0FB |
CHP2512K75R0FFPE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K75R0FNPT vs CHP2512K75R0FFPE |
CHP2512K75R0FWTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K75R0FNPT vs CHP2512K75R0FWTA |
CHP2512100PPM751%FTR0131E2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CHP2512K75R0FNPT vs CHP2512100PPM751%FTR0131E2 |
CHP2512K75R0FB | Vishay Sfernice | Check for Price | RES,SMT,THICK FILM,75 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | CHP2512K75R0FNPT vs CHP2512K75R0FB |
CHP2512K75R0FBT | Vishay Intertechnologies | $10.8274 | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K75R0FNPT vs CHP2512K75R0FBT |
CHP2512K75R0FBW | Vishay Intertechnologies | $10.8664 | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K75R0FNPT vs CHP2512K75R0FBW |
CHP2512K75R0FFPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K75R0FNPT vs CHP2512K75R0FFPT |
CHP2512K75R0FBT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 75 ohm, SURFACE MOUNT, 2512, CHIP | CHP2512K75R0FNPT vs CHP2512K75R0FBT |